
Texas Instruments TMP007AIYZFT technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Type | I2C, Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP007AIYZFT to view detailed technical specifications.
No datasheet is available for this part.
