The TLVH432CDBZT is an adjustable voltage reference from Texas Instruments with a maximum output voltage of 18V and a minimum output voltage of 1.24V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 80mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments TLVH432CDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH432CDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.