
General purpose optocoupler featuring 5kV isolation voltage and a Darlington output. This surface mount device offers a 300V collector-emitter voltage and a maximum collector current of 150mA. With a current transfer ratio of 4000% and a fall time of 15µs, it operates from -55°C to 100°C. The component is designed for DC input and is lead-free.
Toshiba TLP371(TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP371(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
