
High-speed, precision comparator featuring a single channel with a push-pull, TTL differential output. Operates with dual 5V supply voltage, a minimum of 5V and a maximum of 10V, drawing a maximum supply current of 12.5mA. Exhibits a propagation delay of 10ns and a response time of 0.0078us. Offers a common mode rejection ratio and power supply rejection ratio of 97dB, with an input offset voltage of 3mV and input bias current of 10uA. Packaged in an 8-SOIC surface mount case, this BICMOS technology component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TL3016IDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 10.6mA |
| Technology | BICMOS |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
