
Single-channel specialty logic comparator in an 8-pin SOIC package. Features a 5V dual supply voltage, 10ns propagation delay, and 20mA output current with TTL, push-pull output type. Operates from a 5V to 10V supply voltage with a maximum supply current of 12.5mA. Offers a 97dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio. Surface mountable with a temperature range of -40°C to 85°C.
Texas Instruments TL3016ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 10.6mA |
| Technology | BICMOS |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
