
High-speed, precision comparator with differential output, featuring a 10ns propagation delay and 7.8ns response time. This BICMOS technology component offers a wide operating temperature range of -40°C to 85°C and supports dual supply voltages from 5V to 10V. Key specifications include a 97dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a maximum supply current of 12.5mA. Packaged in an 8-TSSOP for surface mounting, it provides a 20mA output current and is RoHS compliant.
Texas Instruments TL3016CPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
