
High-speed, precision comparator featuring a single channel and differential output, designed for surface mount applications. Operates with a dual supply voltage of 5V, with a minimum supply voltage of 5V and a maximum of 10V. Offers a typical response time of 7.8µs and a propagation delay of 10ns. Key specifications include a 97dB common mode rejection ratio, 3mV input offset voltage, and 10µA input bias current. This BICMOS technology component is RoHS compliant and packaged in an 8-TSSOP for efficient integration.
Texas Instruments TL3016CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
