
High-speed precision comparator featuring a differential output, designed for surface mount applications. Operates with dual 5V supply voltages, offering a wide temperature range from -40°C to 85°C. Key specifications include a 97dB Common Mode Rejection Ratio, 72dB Power Supply Rejection Ratio, and a 10ns propagation delay. This BICMOS technology component has a maximum output current of 20mA and a maximum supply voltage of 10V. Packaged in a lead-free SOIC case, it is supplied on tape and reel.
Texas Instruments TL3016CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Supply Current | 10.6mA |
| Technology | BICMOS |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
