Fully differential amplifier with 36MHz -3dB bandwidth and 27MHz gain bandwidth product. Features ultra-low 0.25mA operating supply current, 25mA output current per channel, and a wide operating temperature range of -40°C to 125°C. This single-channel operational amplifier offers 90dB CMRR and 108dB PSRR, housed in an 8-pin MSOP package.
Texas Instruments THS4531IDGK technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 36MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Height | 0.95mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max I/O Voltage | 1mV |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 390uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 25mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 15V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 27MHz |
| Voltage Gain | 114dB |
| Weight | 0.000935oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.