
Single-channel differential amplifier with a 150MHz -3dB bandwidth and 225MHz gain bandwidth product. Features 85mA output current per channel, 52V/µs slew rate, and 78ns settling time. Operates from dual supplies ranging from ±2V to ±16.5V, with a maximum supply voltage of ±30V. Common mode rejection ratio is 80dB, and power supply rejection ratio is 73dB. Housed in an 8-pin SOIC package.
Texas Instruments THS4130ID technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 225MHz |
| Height | 1.58mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 34MR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 2mV |
| Max Input Voltage | -700mV |
| Min Input Voltage | 1.23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 34MR |
| RoHS Compliant | Yes |
| Settling Time | 78ns |
| Slew Rate | 52V/µs |
| Supply Current | 15mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 225MHz |
| Voltage Gain | 78dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4130ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
