High-speed video amplifier with a 2GHz -3dB bandwidth and 2GHz gain bandwidth product. This 2-channel audio amplifier features a 5100V/µs slew rate and 120mA output current per channel. Operating from a dual supply voltage range of 3.3V to 7.5V, it offers a 60dB common mode rejection ratio and 63dB power supply rejection ratio. Packaged in a lead-free SOIC surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS3202DR technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| Slew Rate | 5100V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.