
Dual, high-voltage, high slew-rate current feedback amplifier featuring a 300MHz -3dB bandwidth and 2.2GHz gain bandwidth product. This operational amplifier offers a 7000V/µs slew rate and 145mA output current per channel, operating from dual supply voltages between 5V and 15V, with a maximum supply voltage of 30V. Housed in an 8-HVSSOP package, it provides 60dB common mode rejection ratio and 65dB power supply rejection ratio, with a settling time of 30ns. Operating temperature range is -40°C to 85°C.
Texas Instruments THS3062DGN technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.2GHz |
| Height | 1.02mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 145mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 7000V/µs |
| Supply Current | 20mA |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3062DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.