Thine Electronics THC63LVD823B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 217 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thine Electronics THC63LVD823B to view detailed technical specifications.
No datasheet is available for this part.