Toshiba TC74HC123AFN(ELP,NEW) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC123AFN(ELP,NEW) to view detailed technical specifications.
No datasheet is available for this part.