
Single 3-to-8 decoder/demultiplexer IC, CMOS logic family, featuring 1-of-8 demultiplexing capability. This surface-mount component is housed in a 16-pin SOP package with gull-wing leads, measuring 10.8mm(Max) in length and 5.3mm in width. Operating across a temperature range of -40°C to 85°C, it offers inverting polarity and is constructed from plastic.
Toshiba TC74AC138F(EL,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74AC138F(EL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.