
Dual low-side non-inverting gate driver with 1.2A maximum output current. Features 75ns propagation delay and 25ns fall time, operating from a 4.5V to 16V supply voltage. This RoHS compliant component is housed in a lead-free 8-pin PDIP package suitable for through-hole mounting, with a maximum power dissipation of 730mW.
Microchip TC1427CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 125ps |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1427CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
