Texas Instruments TAS5715PHPR technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 41.5W |
| Max Power Dissipation | 2W |
| Max Supply Current | 85mA |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 2 |
| Output Power | 25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5715 |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5715PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.