20-W stereo, closed-loop Class-D audio amplifier with digital input, EQ, and 2-band DRC. Operates from 10V to 26V supply voltage, featuring I²C interface. HTQFP package with SMD/SMT termination. Max output power of 20.2W into a 6Ω load. Operating temperature range of 0°C to 85°C.
Texas Instruments TAS5710PHP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Height | 1.05mm |
| Input Offset Voltage (Vos) | 26mV |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.2W |
| Max Power Dissipation | 5W |
| Max Supply Current | 77mA |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 20.2W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Supply Type | Quad |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5710PHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.