8-channel PWM modulator with integrated ASRC and audio processor. Features 60-bit resolution and 105dB Signal to Noise Ratio. Operates from a 3V to 3.6V supply voltage with a typical 220mA current. Surface mountable in a 56-HTSSOP package, measuring 14.1mm x 6.2mm x 1.05mm. Supports I2C interface and operates across a -40°C to 85°C temperature range.
Texas Instruments TAS5548DCA technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 60b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 105dB |
| Thickness | 1.15mm |
| Weight | 0.008356oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5548DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.