Texas Instruments TAS1020BPFB technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Current | 45.9mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 1.0 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS1020BPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.