Hellermanntyton TAG14-400 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -46°C |
| Series | TabTags |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG14-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.