Amphenol T8700-E technical specifications.
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 42V |
| Accuracy | ±0.8°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 24V |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol T8700-E to view detailed technical specifications.
No datasheet is available for this part.