
P-Channel Power MOSFET, 60V Vdss, 18A Continuous Drain Current, 0.14ohm Rds On. Features 1.1nF input capacitance, 58ns fall time, 18ns turn-on delay, and 20ns turn-off delay. Operates from -55°C to 175°C with 88W max power dissipation. Surface mount D2PAK package, 1-element silicon construction.
Vishay IRF9Z34STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 140mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9Z34STRL to view detailed technical specifications.
No datasheet is available for this part.
