Amphenol T29935139C technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Package Quantity | 10 |
| Ratings | IP40 |
| Series | C 091 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T29935139C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.