SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
3.3V 14.4V 15000mAh TSSOP-38 Lithium Battery Charger IC
Telecom Transformer 1CT:1CT/1CT:1.414CT 4500Vrms 0.4Ohm Prim. DCR Surface Mount
Telecom Transformer 1CT:1.41CT/1CT:1.41CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Telecom Transformer 1CT:1CT/1CT:1.414CT 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Telecom Transformer 1CT:1CT:1CT:1.41CT 1500Vrms 0.3Ohm Prim. DCR Surface Mount
140uH Shielded SMD Inductor, 1.5kV Isolation, 0-70°C
Audio & Signal Transformers 10BASE-T Low Profile SMD Flterless 1:1.41
Telecom Transformer 1CT:1CT/1CT:1.414CT 0.65Ohm Prim. DCR 16 Terminal Gull Wing SMD
Audio & Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port
G3PO RF Connector, Straight, Through Hole, -55 to 165°C, 50Ω
Conn G3PO 0Hz to 100GHz 50Ohm Solder ST SMD PL Gold Over Nickel
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1.414CT, LEAD FREE AND REACH COMPLIANT
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1.414CT, ROHS COMPLIANT
Scotch-Weld™ Blue Threadlocker, 10mL Bottle
CIRCUIT BREAKER MAG-HYDR TOGGLE
RF Bipolar Transistors NPN Silicon Amp Oscillatr Transistor