
32-bit ARM Cortex-M4 microcontroller featuring an 84MHz CPU with DSP and FPU, 512KB Flash memory, and 96KB RAM. This surface mount MCU offers 36 I/Os, 10 ADC channels, and 8 timers, supporting I2C, SPI, USB, UART, and more interfaces. Operating voltage ranges from 1.7V to 3.6V, with a maximum power dissipation of 625mW. Includes peripherals like DMA, POR, and WDT, with an internal oscillator and RoHS compliance.
Stmicroelectronics STM32F401CEU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1560 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401CEU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
