
32-bit ARM Cortex-M4 microcontroller featuring a 84MHz CPU with DSP and FPU capabilities. Includes 384KB of FLASH memory and 96KB of RAM, supported by an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, UART, and more, alongside 36 programmable I/Os. Operates within a 1.7V to 3.6V supply range and features 8 timers, DMA, and a watchdog timer. Packaged in UFQFPN, this RoHS compliant component is suitable for operation from -40°C to 85°C.
Stmicroelectronics STM32F401CDU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1560 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401CDU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
