
Stmicroelectronics ST10F276-4TX3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276-4TX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
