Honeywell SSCMNNN015PA7A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMNNN015PA7A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.