
Stmicroelectronics SPC563M64L5COAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC563M64L5COAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.