
Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features CMOS technology, 2V to 6V operating supply voltage, and 8mA high/low level output current. Surface mountable in a 20-SOIC package, operating from -40°C to 85°C. Includes 335ns propagation delay and 135ns turn-on delay.
Texas Instruments SN74HC245DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 335ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC245DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
