
8-channel FET bus switch with SPST configuration, operating from 2.3V to 3.6V supply. Features 500MHz bandwidth and 0.2ns propagation delay. Supports ±64mA high/low level output current and 30mA output current. Surface mountable in a 20-pin TFSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74CB3Q3245DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.05mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002123oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.