Quad 2-input OR gate IC featuring 4 independent OR gates. Operates with a supply voltage range of 2V to 5.5V. Offers a high-level output current of 8mA and a low-level output current of 8mA. Propagation delay is 7.5ns. Packaged in a 14-pin PDIP for through-hole mounting. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC32NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC32NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.