This 47uF surface mount tantalum capacitor has a 6VDC voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 125°C and features a standard ESR type. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for high reliability applications and has a C failure rate.
AVX CWR09DB476MCA\TR13 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1.1Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09DB476MCA\TR13 to view detailed technical specifications.
No datasheet is available for this part.