Full-duplex RS-485 transceiver with a 26Mbps data rate, operating from a 3V to 3.6V supply. Features one driver and one receiver, enabling robust serial communication. Packaged in a 20-VQFN, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for interface applications requiring reliable bus transceiving.
Texas Instruments SN65HVD33RHLR technical specifications.
| Package/Case | VQFN |
| Data Rate | 26Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD33RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.