Cap Tant Solid 1.5uF 20V C CASE 5% (5.08 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 2.4 Ohm 125°C T/R
AVX CWR29JC155JBC\TR13 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 2.4Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JC155JBC\TR13 to view detailed technical specifications.
No datasheet is available for this part.