Sign in to ask questions about the Amphenol SJM022700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJM022700 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-T-81714 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.267447oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJM022700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
