Sign in to ask questions about the Amphenol SJM000800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJM000800 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 8 |
| Series | SJM |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM000800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.