The T83A226K6R3EBSS is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 6VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2.9. The capacitor has a leakage current of 1.3 and is constructed with a flat construction type. It is rated for operation between -55°C and 125°C and is available in a 3216-18 package, suitable for surface mount applications with an inward L termination style.
Vishay T83A226K6R3EBSS technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 2.9Ohm |
| Leakage Current | 1.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83A226K6R3EBSS to view detailed technical specifications.
No datasheet is available for this part.