This 30-contact power connector features a female gender and a solder cup termination method. It has a straight body orientation and is designed for panel mounting. The connector can withstand a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C.
Positronic PLC30F2ST300/AA technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 5mm |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC30F2ST300/AA to view detailed technical specifications.
No datasheet is available for this part.