Idec SH4B-05 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH4B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
