
BUD Industries SFA-3163 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | Rack |
| Weight | 794g |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SFA-3163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
