Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Solder Pin 1.381 Ohm 1330mA 2000h 85°C
United Chemi-Con ESMH451VQD181MA25M technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.381Ohm |
| Ripple Current | 1330mA |
| Leakage Current | 1620@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VQD181MA25M to view detailed technical specifications.
No datasheet is available for this part.