The MLH040BSD02A is a sealed gage pressure sensor with an operating pressure range of 0 to 40bar and an accuracy of ±0.25%. It features a maximum overload pressure of 400bar and a response time of 0.5ms. The device is designed for industrial applications and has an IP67 rating for protection against dust and water. It operates over a temperature range of -40 to 125°C and has a typical supply voltage of 5V. The sensor is connected via a 3-pin M12 connector.
Honeywell MLH040BSD02A technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M12x1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH040BSD02A to view detailed technical specifications.
No datasheet is available for this part.