Cable Assembly, SKT 51 POS Crimp ST Cable Mount 51 Terminal 1 Port
Glenair MWDM1L-51S-6K7-18B technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-51S-6K7-18B to view detailed technical specifications.
No datasheet is available for this part.