
This 3-pole rocker circuit breaker from Carling Technologies features a current rating of 30A and a DC rated voltage of 80V. It is also rated for 277V AC and has a maximum operating temperature of 85°C. The breaker is available in bulk packaging and is RoHS compliant. The actuator type is a rocker and the termination is quick connect.
Carling Technologies AJ3-A0-03-630-1A2-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AJ3-A0-03-630-1A2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.