This 3.3uH wirewound RF choke features a ferrite core and is designed for applications requiring a high quality factor of at least 45. The device has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.85 ohms. It is constructed with an axial lead style and has a product length of 6.6mm and a product diameter of 2.66mm. The operating temperature range is from -55°C to 125°C.
Bourns 9230-32-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 9230-32-TR-RC to view detailed technical specifications.
No datasheet is available for this part.