This is a ceramic chip capacitor with a capacitance of 0.0027uF and a voltage rating of 25VDC. It has an X5R dielectric and a tolerance of -20% to 80%. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Eyang Technology Development C0201X5R272Z250CTA technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X5R272Z250CTA to view detailed technical specifications.
No datasheet is available for this part.