
This 60-contact horizontal shrouded header features a 2mm pitch and is designed to operate within a temperature range of -55°C to 105°C. The contacts are made of bronze and plated with tin. The header is RoHS compliant and suitable for surface mount applications.
Samtec TSH-130-01-T-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-130-01-T-DH-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.