PROCESS SEALED SUB-MINIATURE TOGGLE SWITCHES
E-Switch 200AWMSP6T2A1M6QE technical specifications.
| Type | Process Sealed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 200AWMSP6T2A1M6QE to view detailed technical specifications.
No datasheet is available for this part.